50% Off

Mill-Max316-93-164-41-007000Connector Headers and PCB Receptacles

Conn Socket Strip SKT 64 POS 2.54mm Solder ST Top Entry Thru-Hole

Use this sip socket strip 316-93-164-41-007000 connector from Mill-Max Mfg. Corp. when board-to-board interconnects is required. This SKT connector's 64 contacts that are made out of beryllium copper alloy and plated with gold over nickel. It has a socket type gender. Its pitch is 2.54 mm. It has a maximum voltage rating of 150 VDC|100VAC. It has a straight body orientation. This is a 1-row connector. This device has a maximum current rating of 3 A. It uses the solder termination method. This product is 162.56 mm long, 10.21 mm tall and 2.54 mm deep. 316-93-164-41-007000 is housed in black polychlorinated terphenyl. This connector has an operating temperature of -55 to 125 °C.

Total In Stock: 51 parts

Quantity Increments of 1 Minimum 1
  • Ships from:
    United States of America
    Date Code:
    1602+
    Manufacturer Lead Time:
    2 weeks
    Country Of origin:
    United States of America
    • Price: