Mill-Max316-93-164-41-008000Connector Headers and PCB Receptacles

Conn Socket Strip SKT 64 POS 2.54mm Solder ST Top Entry Thru-Hole

Make strong and binding connections on your circuit boards by adopting this sip socket strip 316-93-164-41-008000 connector from Mill-Max Mfg. Corp.. This SKT connector's 64 contacts that are made out of beryllium copper alloy and plated with gold over nickel. It has a socket type gender. It has a maximum voltage rating of 150 VDC|100VAC. Its pitch is 2.54 mm. It has a straight body orientation. This is a 1-row connector. This device has a maximum current rating of 3 A. This product is 162.56 mm long, 11.99 mm tall and 2.54 mm deep. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. 316-93-164-41-008000 is housed in black polychlorinated terphenyl.

1 part: Ships today

    Total$3.85Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      1602+
      Manufacturer Lead Time:
      2 weeks
      Country Of origin:
      United States of America
      • In Stock: 1 part
      • Price: $3.851