Mill-Max317-93-110-41-005000Connector Headers and PCB Receptacles

Conn Socket Strip SKT 10 POS 1.77mm Solder ST Top Entry Thru-Hole

Use this sip socket strip 317-93-110-41-005000 header connector from Mill-Max Mfg. Corp. where IDC ribbon cables are used. This SKT connector's 10 contacts that are made out of beryllium copper alloy and plated with gold over nickel. It has a socket type gender. It has a straight body orientation. This is a 1-row connector. It has a maximum voltage rating of 150 VDC|100VAC. Its pitch is 1.77 mm. This device has a maximum current rating of 3 A. This product is 17.92 mm long, 4.19 mm tall and 2.64 mm deep. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. 317-93-110-41-005000 is housed in black polychlorinated terphenyl.

1,221 parts: Ships today

    Total$539.07Price for 56

    • (28)

      Ships today

      Ships from:
      United States of America
      Date Code:
      1404+
      Manufacturer Lead Time:
      2 weeks
      Country Of origin:
      United States of America
      • In Stock: 1,221 parts
      • Price: $9.6262