EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8473.30.11.80 |
Automotive | No |
PPAP | No |
Type | Development Board |
Supported Device | ATSAMD21G18/RFM96 |
Supported Device Technology | LoRa |
Typical Operating Frequency (MHz) | 433 |
Interface Type | Analog/GPIO/I2C/PWM/SPI/USB |
Typical Output Power (dBm) | 20(Max) |
Typical Operating Supply Voltage (V) | 3.3 |
Product Weight (g) | 5.6 |