PHOENIX CONTACT3190551Connector Contact

Contact SKT Crimp ST Cable Mount 14-16AWG

Make the perfect wired connection with this 3190551 connector contact from Phoenix Contact, a simple and effective form of connection binding. It has a straight body orientation. It has a socket type gender. This device has a maximum current rating of 12 A. This has a Connector Headers and PCB Receptacles connector. This product is 4.15 mm tall. It uses the crimp termination method.

100 parts: Ships today

    Total$0.60Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2406+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      Germany
      • In Stock: 100 parts
      • Price: $0.5955