PHOENIX CONTACT3200140Connector Terminals
Ferrules Terminal 6AWG Electrolytic Copper White M 20mm Tin
Compliant | |
EAR99 | |
Active | |
8536.90.40.00 | |
Automotive | No |
PPAP | No |
Ferrules Terminal | |
Crimp | |
Straight | |
105 | |
Insulated | |
0.75 | |
20 | |
7 | |
White | |
Cable Mount |
Look no further than the ferrules terminal 3200140 wire terminal from Phoenix Contact for applications requiring terminal connections. This product is 20 mm long and 7 mm.