PHOENIX CONTACT3200250Connector Terminals
Ferrules Terminal 18AWG Oxygen-Free Copper Silver M 10mm Galvanized Tin
Compliant | |
EAR99 | |
Active | |
8536.90.40.00 | |
Automotive | No |
PPAP | No |
Use this specially engineered ferrule without plastic insulating sleeve 3200250 connector accessory from Phoenix Contact to finish your total connector assembly. It has a straight body orientation. This product is 10 mm long.