PHOENIX CONTACT3200292Connector Terminals
Ferrules Terminal 14AWG Electrolytic Copper Silver M 12mm Tin
Compliant | |
EAR99 | |
Active | |
8536.90.40.00 | |
Automotive | No |
PPAP | No |
Ferrules Terminal | |
Crimp | |
Straight | |
Silver | |
105 | |
Non-Insulated | |
0.119 | |
12 | |
3.4 | |
Silver | |
Cable Mount |
Make a connection with your terminal blocks using the ferrules terminal 3200292 wire terminal from Phoenix Contact. This product is 12 mm long.