PHOENIX CONTACT3200425Connector Terminals
Ferrules Terminal 6AWG Electrolytic Copper Silver M 12mm Silver
Compliant | |
EAR99 | |
Active | |
8536.90.40.00 | |
Automotive | No |
PPAP | No |
Ferrules Terminal | |
Crimp | |
Straight | |
Silver | |
105 | |
Non-Insulated | |
0.4 | |
12 | |
7.5 | |
Silver | |
Cable Mount |
Look no further than the ferrules terminal 3200425 wire terminal from Phoenix Contact for applications requiring terminal connections. This product is 12 mm long.