PHOENIX CONTACT3201084Connector Terminals
Ferrules Terminal 4AWG Electrolytic Copper Brown M 30mm
Compliant | |
EAR99 | |
Active | |
8536.90.40.00 | |
Automotive | No |
PPAP | No |
Ferrules Terminal | |
Crimp | |
Straight | |
105 | |
1.19 | |
30 | |
12 | |
Brown | |
Cable Mount |
Create a connection between two terminal blocks by using this ferrules terminal 3201084 wire terminal from Phoenix Contact. This product is 30 mm long and 12 mm.