PHOENIX CONTACT3201482Connector Terminals
Ferrules Terminal 16AWG Electrolytic Copper Black M 18.5mm
Compliant | |
EAR99 | |
Active | |
8536.90.40.00 | |
Automotive | No |
PPAP | No |
Ferrules Terminal | |
Crimp | |
Straight | |
105 | |
Insulated | |
0.15 | |
18.5 | |
4 | |
Black | |
Cable Mount |
A great way to make a solid connection with terminal blocks is to use this ferrules terminal 3201482 wire terminal from Phoenix Contact in your design. This product is 18.5 mm long and 4 mm.