PHOENIX CONTACT3201505Connector Terminals
Ferrules Terminal 4AWG Electrolytic Copper Yellow M 32mm
Compliant | |
EAR99 | |
Active | |
8536.90.40.00 | |
Automotive | No |
PPAP | No |
Ferrules Terminal | |
Crimp | |
Straight | |
105 | |
1.25 | |
32 | |
12 | |
Yellow | |
Cable Mount |
The best way to connect two terminal blocks in your application is by using the ferrules terminal 3201505 wire terminal from Phoenix Contact. This product is 32 mm long and 12 mm.