PHOENIX CONTACT3202481Connector Terminals
Ferrules Terminal 20AWG Electrolytic Copper Silver M 8mm Silver
Compliant | |
EAR99 | |
Active | |
8536.90.40.00 | |
Automotive | No |
PPAP | No |
Ferrules Terminal | |
Crimp | |
Straight | |
Silver | |
105 | |
Non-Insulated | |
0.043 | |
8 | |
Silver | |
Cable Mount |
The best way to connect two terminal blocks in your application is by using the ferrules terminal 3202481 wire terminal from Phoenix Contact. This product is 8 mm long.