PHOENIX CONTACT3202533Connector Terminals
Ferrules Terminal 14AWG Electrolytic Copper Blue M 17mm Tin
Compliant | |
EAR99 | |
Active | |
8536.90.40.00 | |
Automotive | No |
PPAP | No |
Ferrules Terminal | |
Crimp | |
Straight | |
Tin | |
105 | |
0.153 | |
17 | |
4.8 | |
Blue | |
Cable Mount |
Make a connection with your terminal blocks using the ferrules terminal 3202533 wire terminal from Phoenix Contact. This product is 17 mm long and 4.8 mm.