PHOENIX CONTACT3203011Connector Terminals
Ferrules Terminal 26AWG Electrolytic Copper Gray 12.5mm Tin
Compliant | |
EAR99 | |
Active | |
8536.90.40.00 | |
Automotive | No |
PPAP | No |
Ferrules Terminal | |
Crimp | |
Straight | |
Tin | |
26 | |
105 | |
Polypropylene | |
0.051 | |
12.5 | |
3.1 | |
Gray | |
Cable Mount |
The ferrules terminal 3203011 wire terminal from Phoenix Contact works by making a solid shielded connection between two of your terminals. This product is 12.5 mm long.