PHOENIX CONTACT3203066Connector Terminals
Ferrules Terminal 22AWG Electrolytic Copper Turquoise M 12.5mm
Compliant | |
EAR99 | |
Active | |
8538.90.81.80 | |
Automotive | No |
PPAP | No |
Ferrules Terminal | |
Crimp | |
Straight | |
105 | |
0.056 | |
12.5 | |
2.5 | |
Turquoise | |
Cable Mount |
A great way to make a solid connection with terminal blocks is to use this ferrules terminal 3203066 wire terminal from Phoenix Contact in your design. This product is 12.5 mm long and 2.5 mm.