TE Connectivity3203X502P
Res Cermet Trimmer 5K Ohm 25% 0.05W(1/20W) 1(Elec)/1(Mech)Turns 1.9mm (3.4 X 3.5 X 2mm) J-Hook SMD T/R
Compliant | |
EAR99 | |
Obsolete | |
8533.40.80.50 | |
Automotive | No |
PPAP | No |
Trimmer | |
5K | |
25% | |
15 | |
0.05 (1/20) | |
Cermet | |
-55 | |
150 | |
±100 | |
Lin | |
J-Hook | |
Top | |
1.9 | |
1(Elec)|1(Mech) | |
1 | |
210 | |
1 | |
250 | |
100 | |
1 | |
Tape and Reel | |
3.4 | |
3.5 | |
2 | |
Surface Mount |
EDA / CAD Models |