Top Purchased
TE Connectivity320551Connector Terminals
PIDG Ring Tongue Terminal 16-22AWG Copper Red 21.44mm Tin Loose
Compliant | |
EAR99 | |
Active | |
8536.90.40.00 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Look no further than the ring tongue terminal 320551 wire terminal from TE Connectivity for applications requiring terminal connections. Its wire is 16-22 AWG. This product is 21.44 mm long and 7.92 mm.
EDA / CAD Models |