Glenair320FS001NF20-6Backshells
Rotatable Coupling-Standard Profile Extender Backshell 180° 20 Shell Size Cadmium Over Electroless Nickel Aluminum Rotatable
Not Compliant | |
EAR99 | |
Active | |
8544.49.30.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Backshells | |
20 | |
Connector Circular | |
180° | |
Aluminum | |
Cadmium Over Electroless Nickel | |
Rotatable | |
-65 | |
175 | |
Olive Drab | |
Rotatable Coupling-Standard Profile Extender Backshell |
Use this specially designed rotatable coupling-standard profile extender backshell 320FS001NF20-6 backshell from Glenair to assist with backshell in your bundle of cables. Its shell size is 20. This has a Connector Circular connector.