TE Connectivity321828Connector Terminals
Ring Tongue Terminal 12-14AWG Copper 17.4mm Tin Loose
Compliant | |
EAR99 | |
Active | |
8536.90.40.00 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Make a connection with your terminal blocks using the ring tongue terminal 321828 wire terminal from TE Connectivity. Its wire is 12-14 AWG. This product is 17.4 mm long and 7.92 mm.
EDA / CAD Models |