TE Connectivity321890Connector Terminals
Ring Tongue Terminal 16-22AWG Nickel 14.58mm Loose
Compliant | |
EAR99 | |
Active | |
8536.90.40.00 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
The ring tongue terminal 321890 wire terminal from TE Connectivity works by making a solid shielded connection between two of your terminals. This product is 14.58 mm long and 7.14 mm. Its wire is 16-22 AWG.
EDA / CAD Models |