50% Off

Bourns3223G-1-502E

Res Cermet Trimmer 5K Ohm 20% 0.125W(1/8W) 11(Elec)Turns (3.96 X 5.32mm) Gull Wing SMD T/R

Place this 3223G-1-502E potentiometer from Bourns at critical points in a circuit and adjust the resistance for optimal functionality. This dependable part has a power rating of 0.125 (1/8) W. This product has a resistance value of 5K Ohm. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device is made with cermet technology. This part has an operating temperature of -65 to 150 °C. The 3223G-1-502E part has a gull wing termination style. It has a tolerance of 20%. This product is 3.9 mm long and 5.32 mm.

20 parts: Ships today

    Total$0.29Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1721+
      Manufacturer Lead Time:
      8 weeks
      Minimum Of :
      1
      Maximum Of:
      20
      Country Of origin:
      Costa Rica
         
      • Price: $0.2927
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1721+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      Costa Rica
      • In Stock: 20 parts
      • Price: $0.2927