Bourns3223W-1-502E
Res Cermet Trimmer 5K Ohm 20% 0.125W(1/8W) 11(Elec)Turns (3.96 X 3.43 X 4.34mm) J-Hook SMD T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8533.40.80.70 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Trimmer | |
5K | |
20% | |
200 | |
0.125 (1/8) | |
Cermet | |
-65 | |
150 | |
±100 | |
Lin | |
J-Hook | |
Top | |
11(Elec) | |
1 | |
3960 | |
200 | |
Tape and Reel | |
3.9 | |
3.52 | |
4.16 | |
0.283 | |
Surface Mount |
Are you looking for a way to calibrate resistance and optimize your circuit? Then this 3223W-1-502E potentiometer from Bourns is your solution! This dependable part has a power rating of 0.125 (1/8) W. This product has a resistance value of 5K Ohm. Its temperature coefficient is ±100 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device utilizes cermet technology. It has a tolerance of 20%. The 3223W-1-502E part has a j-hook termination style. This part has an operating temperature of -65 to 150 °C. This product is 3.9 mm long, 4.16 mm tall and 3.52 mm deep.