Bourns3224G-1-102E
Res Cermet Trimmer 1K Ohm 10% 0.25W(1/4W) 12(Elec)Turns 1.5mm (4.8 X 6 X 3.9mm) Gull Wing SMD T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8533.40.80.70 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Trimmer | |
1K | |
10% | |
300 | |
0.25 (1/4) | |
Cermet | |
-65 | |
150 | |
±100 | |
Lin | |
Gull Wing | |
Side | |
1.5 | |
12(Elec) | |
1 | |
4320 | |
200 | |
Tape and Reel | |
4.8 | |
6 | |
3.9 | |
0.283 | |
Surface Mount |
Place this 3224G-1-102E potentiometer from Bourns at critical points in a circuit and adjust the resistance for optimal functionality. This product has a resistance value of 1K Ohm. This part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 4.8 mm long, 3.9 mm tall and 6 mm deep. This part has an operating temperature of -65 to 150 °C. The 3224G-1-102E part has a gull wing termination style. It has a tolerance of 10%. This device is made with cermet technology.