Bourns3224G-1-204E
Res Cermet Trimmer 200K Ohm 10% 0.25W(1/4W) 12(Elec)Turns 1.5mm (4.8 X 6 X 3.9mm) Gull Wing SMD T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8533.40.80.50 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Trimmer | |
200K | |
10% | |
300 | |
0.25 (1/4) | |
Cermet | |
-65 | |
150 | |
±100 | |
Lin | |
Gull Wing | |
Side | |
1.5 | |
12(Elec) | |
1 | |
4320 | |
200 | |
Tape and Reel | |
4.8 | |
6 | |
3.9 | |
0.283 | |
Surface Mount |
Optimize functionality in your circuit by placing this 3224G-1-204E potentiometer from Bourns at critical points. This product has a resistance value of 200K Ohm. This durable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device utilizes cermet technology. This product is 4.8 mm long, 3.9 mm tall and 6 mm deep. It has a tolerance of 10%. This part has an operating temperature of -65 to 150 °C. The 3224G-1-204E part has a gull wing termination style.