Bourns3224J-1-205E

Res Cermet Trimmer 2M Ohm 10% 0.25W(1/4W) 12(Elec)Turns 1.5mm (4.8 X 5 X 3.71mm) J-Hook SMD T/R

Are you looking for a way to calibrate resistance and optimize your circuit? Then this 3224J-1-205E potentiometer from Bourns is your solution! This product has a resistance value of 2M Ohm. This dependable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±100 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 4.8 mm long, 3.71 mm tall and 5 mm deep. The 3224J-1-205E part has a j-hook termination style. It has a tolerance of 10%. This part has an operating temperature of -65 to 150 °C. This device is made with cermet technology.

288 parts: Ships tomorrow

    Total$50.11Price for 46

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2150+
      Manufacturer Lead Time:
      8 weeks
      Minimum Of :
      46
      Maximum Of:
      288
      Country Of origin:
      Costa Rica
         
      • Price: $1.0894
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2150+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      Costa Rica
      • In Stock: 288 parts
      • Price: $1.0894