Bourns3224W-1-203E
Res Cermet Trimmer 20K Ohm 10% 0.25W(1/4W) 12(Elec)Turns 1.5mm (4.8 X 3.9 X 5.3mm) J-Hook SMD T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8533.40.80.70 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Trimmer | |
20K | |
10% | |
300 | |
0.25 (1/4) | |
Cermet | |
-65 | |
150 | |
±100 | |
Lin | |
J-Hook | |
Top | |
1.5 | |
12(Elec) | |
1 | |
4320 | |
12 | |
200 | |
Tape and Reel | |
Square | |
4.8 | |
3.9 | |
5.3 | |
0.283 | |
Surface Mount |
Calibrate the resistance of a circuit with this 3224W-1-203E potentiometer from Bourns. This dependable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 20K Ohm. Its temperature coefficient is ±100 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. The 3224W-1-203E part has a j-hook termination style. This product is 4.8 mm long, 5.3 mm tall and 3.9 mm deep. This part has an operating temperature of -65 to 150 °C. This device is made with cermet technology. It has a tolerance of 10%.
EDA / CAD Models |