Mill-Max3233-2-00-15-00-00-08-0Connector Contact

Contact PIN Solder ST Swage Mount Bulk

This 3233-2-00-15-00-00-08-0 connector contact from Mill-Max Mfg. Corp. is will form a perfect mechanical connection, never loose data again. It has a straight body orientation. It has a socket type gender. This has a Connector Socket connector. This product comes packaged in bulk, so the parts will be stored loosely. This product is 25.89 mm long, 3.17 mm tall and 3.17 mm deep. It uses the solder termination method.

500 parts: Ships today

    Total$1.15Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2352+
      Manufacturer Lead Time:
      5 weeks
      Country Of origin:
      United States of America
      • In Stock: 500 parts
      • Price: $1.1455