Top Purchased
TE Connectivity323794Connector Terminals
Splice 14-16AWG Copper 7.65mm Nickel Loose
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.4000 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
Make a connection with your terminal blocks using the splice terminal 323794 wire terminal from TE Connectivity. This product is 7.65 mm long and 4.19 mm. Its wire is 14-16 AWG.
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
