Adafruit IndustriesStepper Motor | 324Stepper Motors

Stepper Motors Hybrid Bipolar Square 12V 0.35A 35Ohm 35g.cm² 0.198N.m 1.8° 1Shaft

Stepper Motor Product Description

This stepper motor will satisfy all your robotics needs! It has a 1.8 degree per step for smooth motion and a nice holding torque. This motor was specified to have a max current of 350mA so that it could be driven easily with an Arduino Motor Shield for Arduino, (or other motor drivers) and a wall adapter or lead-acid battery.

Technical Details:

  • 200 steps per revolution, 1.8 degrees

  • Coil #1: Red & Yellow wire pair. Coil #2: Green & Brown/Gray wire pair

  • Bipolar stepper, requires 2 full H-bridges

  • 4-wire, 8-inch leads

  • 31mm/1.22” square mounting holes, 3mm meter screws (M3)

  • 5mm diameter drive shaft, 24mm long, with a machined flat

  • 12V rated voltage (you can drive it at a lower voltage, but the torque will drop) at 350mA max current

  • 28 oz*in, 20 N*cm, 2Kg*cm holding torque per phase

  • 35 ohms per winding

3 parts: Ships today

    Total$16.80Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      1 week
      • In Stock: 3 parts
      • Price: $16.80