PHOENIX CONTACT3240032Connector Terminals
Fork Terminal 16-21AWG Copper Red 22mm Tin
Compliant | |
EAR99 | |
Active | |
8536.90.40.00 | |
Automotive | No |
PPAP | No |
Fork Terminal | |
Crimp | |
Straight | |
-20 | |
105 | |
Polyamide | |
0.677 | |
22 | |
5.7 | |
Red | |
Cable Mount |
Make a proper connection between two terminal blocks using this fork terminal 3240032 wire terminal from Phoenix Contact. This product is 22 mm long and 5.7 mm.