EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.90.40.00 |
Automotive | No |
PPAP | No |
Type | Lug Terminal |
Product Weight (g) | 0.67 |
Product Length (mm) | 22 |
Product Depth (mm) | 5.7 |
Color | Red |
The lug terminal 3240033 wire terminal from Phoenix Contact makes it simple to connect to your terminals. This product is 22 mm long and 5.7 mm.