EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.90.40.00 |
Automotive | No |
PPAP | No |
Type | Fork Terminal |
Product Weight (g) | 0.795 |
Product Length (mm) | 22.5 |
Product Depth (mm) | 5.7 |
Color | Blue |
Make a proper connection between two terminal blocks using this fork terminal 3240037 wire terminal from Phoenix Contact. This product is 22.5 mm long and 5.7 mm.