PHOENIX CONTACT3240041Connector Terminals
Lug Terminal 14-16AWG Copper Blue 22.5mm Tin
Compliant | |
EAR99 | |
Active | |
8536.90.40.00 | |
Automotive | No |
PPAP | No |
Lug Terminal | |
-20 | |
105 | |
1.007 | |
22.5 | |
10.7 | |
Blue |
Make a proper connection between two terminal blocks using this lug terminal 3240041 wire terminal from Phoenix Contact. This wire terminal has an operating temperature of -20 to 105 °C. This product is 22.5 mm long and 10.7 mm.