EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | EA |
Automotive | No |
PPAP | No |
Type | Lug Terminal |
Plating | Tin |
Wire Size (AWG) | 10-12 |
Product Weight (g) | 1.687 |
Product Length (mm) | 26.7 |
Product Depth (mm) | 8.2 |
Color | Yellow |
Make a proper connection between two terminal blocks using this lug terminal 3240042 wire terminal from Phoenix Contact. This product is 26.7 mm long and 8.2 mm.