EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.90.40.00 |
Automotive | No |
PPAP | No |
Type | Lug Terminal |
Product Weight (g) | 2.327 |
Product Length (mm) | 32.8 |
Product Depth (mm) | 13.5 |
Color | Yellow |
The best way to connect two terminal blocks in your application is by using the lug terminal 3240045 wire terminal from Phoenix Contact. This product is 32.8 mm long and 13.5 mm.