PHOENIX CONTACT3240064Connector Terminals
Lug Terminal 16-21AWG Copper Red M 22.5mm
Compliant | |
EAR99 | |
Active | |
8536.90.40.00 | |
Automotive | No |
PPAP | No |
Lug Terminal | |
M | |
-20 | |
105 | |
0.75 | |
22.5 | |
Red |
Make a proper connection between two terminal blocks using this lug terminal 3240064 wire terminal from Phoenix Contact. It has a male type gender. This product is 22.5 mm long. This wire terminal has an operating temperature of -20 to 105 °C.