EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.90.40.00 |
Automotive | No |
PPAP | No |
Type | Lug Terminal |
Maximum Operating Temperature (°C) | 110 |
Insulation | Non-Insulated |
Product Weight (g) | 0.731 |
Product Length (mm) | 16 |
Product Depth (mm) | 8 |
Color | Silver |
The lug terminal 3240078 wire terminal from Phoenix Contact works by making a solid shielded connection between two of your terminals. This product is 16 mm long and 8 mm.