PHOENIX CONTACT3240080Connector Terminals
Lug Terminal 14-17AWG Copper Silver 21.5mm Tin
Compliant | |
EAR99 | |
Active | |
8536.90.40.00 | |
Automotive | No |
PPAP | No |
Lug Terminal | |
110 | |
Non-Insulated | |
1.055 | |
21.5 | |
11 | |
Silver |
The best way to connect two terminal blocks in your application is by using the lug terminal 3240080 wire terminal from Phoenix Contact. This product is 21.5 mm long and 11 mm.