EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.90.40.00 |
Automotive | No |
PPAP | No |
Type | Lug Terminal |
Maximum Operating Temperature (°C) | 110 |
Insulation | Non-Insulated |
Product Weight (g) | 1.03 |
Product Length (mm) | 25.4 |
Product Depth (mm) | 14 |
Color | Silver |
The lug terminal 3240082 wire terminal from Phoenix Contact is the best way to connect to your circuit's terminal blocks. This product is 25.4 mm long and 14 mm.