PHOENIX CONTACT3240092Connector Terminals
Ring Tongue Terminal 8AWG Copper Silver 30mm Tin
Compliant | |
EAR99 | |
Active | |
8536.90.40.00 | |
Automotive | No |
PPAP | No |
Ring Tongue Terminal | |
Crimp | |
Straight | |
10 | |
Tin | |
10 | |
110 | |
Non-Insulated | |
1.739 | |
30 | |
18 | |
Silver | |
Cable Mount |
The lug terminal 3240092 wire terminal from Phoenix Contact makes it simple to connect to your terminals. This product is 30 mm long and 18 mm.