PHOENIX CONTACT3240099Connector Terminals
Ring Tongue Terminal 4AWG Copper Silver 31mm Tin
Compliant | |
EAR99 | |
Active | |
8536.90.40.00 | |
Automotive | No |
PPAP | No |
Ring Tongue Terminal | |
Crimp | |
Straight | |
5 | |
Tin | |
4 | |
350VAC|350VDC | |
110 | |
Non-Insulated | |
7.245 | |
31 | |
12 | |
Silver | |
Cable Mount |
A great way to make a solid connection with terminal blocks is to use this lug terminal 3240099 wire terminal from Phoenix Contact in your design. This product is 31 mm long and 12 mm.