EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | EA |
Automotive | No |
PPAP | No |
Type | Lug Terminal |
Maximum Operating Temperature (°C) | 110 |
Insulation | Non-Insulated |
Product Weight (g) | 7 |
Product Length (mm) | 33 |
Product Depth (mm) | 16 |
Color | Silver |
A great way to make a solid connection with terminal blocks is to use this lug terminal 3240101 wire terminal from Phoenix Contact in your design. This product is 33 mm long and 16 mm.