EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | EA |
Automotive | No |
PPAP | No |
Type | Ring Terminal |
Maximum Operating Temperature (°C) | 110 |
Insulation | Non-Insulated |
Product Weight (g) | 16.99 |
Product Length (mm) | 43 |
Product Depth (mm) | 18 |
Color | Silver |
The best way to connect two terminal blocks in your application is by using the ring terminal 3240112 wire terminal from Phoenix Contact. This product is 43 mm long and 18 mm.