PHOENIX CONTACT3240346Wiring Ducts
Wiring Ducts Duct Rectangular Snap On Polycarbonate/Acrylonitrile Butadiene Styrene Light Gray
Compliant | |
EAR99 | |
Active | |
8536.90.85.10 | |
Automotive | No |
PPAP | No |
Use this wiring channel 3240346 cable accessory from Phoenix Contact to connect your peripherals to your computer system! This part has an operating temperature range of -25 to 90 °C. This product is 2000 mm long, 80 mm tall and 30 mm deep.