50% Off
TE Connectivity32561Connector Terminals
Flanged Spade Tongue Terminal 16-22AWG Copper Red 18.72mm Tin Loose
Compliant | |
EAR99 | |
Active | |
8536.90.40.00 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Create a connection between two terminal blocks by using this flanged spade tongue terminal 32561 wire terminal from TE Connectivity. Its wire is 16-22 AWG. This product is 18.72 mm long and 7.52 mm.
EDA / CAD Models |