Bourns3269P-1-104GLF

Res Cermet Trimmer 100K Ohm 10% 0.25W(1/4W) 12(Elec)Turns 1.78mm (6.35 X 8.39 X 5.21mm) Gull Wing SMD T/R

Place this 3269P-1-104GLF potentiometer from Bourns at critical points in a circuit and adjust the resistance for optimal functionality. This durable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 100K Ohm. Its temperature coefficient is ±100 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This part has an operating temperature of -65 to 150 °C. This product is 6.35 mm long, 5.21 mm tall and 8.39 mm deep. This device utilizes cermet technology. It has a tolerance of 10%. The 3269P-1-104GLF part has a gull wing termination style.

474 parts: Ships today

    Total$88.54Price for 37

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1642+
      Manufacturer Lead Time:
      8 weeks
      Minimum Of :
      37
      Maximum Of:
      474
      Country Of origin:
      Costa Rica
         
      • Price: $2.393
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1642+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      Costa Rica
      • In Stock: 474 parts
      • Price: $2.393