Switchcraft3282-9PG-3DCConnector Circular
Conn Circular PIN 9 POS Solder Cup ST Cable Mount 9 Terminal 1 Port
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Use only the best field installable 3282-9PG-3DC connector from Switchcraft to create a solid connection for your cylindrical cable housing. It has a straight body orientation. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder cup termination method. This product is 39.9 mm long with a diameter of 22.2 mm.