50% Off
Mill-Max329-43-164-41-540000Connector Headers and PCB Receptacles
Conn Socket Strip SKT 64 POS 2.54mm Solder Cup ST Cable Mount
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.40.40 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Socket Strip | |
SKT | |
64 | |
1 | |
Solder Cup | |
2.54 | |
Straight | |
3 | |
150VDC|100VAC | |
10000 | |
10 | |
-55 | |
125 | |
1000 | |
N/A | |
162.56 | |
2.54 | |
7.36 | |
Through Hole |
Easily mount this sip socket strip 329-43-164-41-540000 header connector from Mill-Max Mfg. Corp. onto your PCB project to support a variety of physical configuration options. This SKT connector's 64 contacts that are made out of beryllium copper alloy and plated with gold over nickel. This is a 1-row connector. It has a maximum voltage rating of 150 VDC|100VAC. Its pitch is 2.54 mm. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 3 A. 329-43-164-41-540000 is housed in black polychlorinated terphenyl. This connector has an operating temperature of -55 to 125 °C. It uses the solder cup termination method. This product is 162.56 mm long, 7.36 mm tall and 2.54 mm deep.