Bourns3296P-1-103LF
Res Cermet Trimmer 10K Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.19mm (9.53 X 11.55 X 4.83mm) Pin Thru-Hole Tube
Compliant with Exemption | |
EAR99 | |
Active | |
8533.40.80.70 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Trimmer | |
10K | |
10% | |
300 | |
0.5 (1/2) | |
Cermet | |
-55 | |
125 | |
±100 | |
Lin | |
Pin | |
Side | |
2.19 | |
25(Elec) | |
1 | |
9000 | |
200 | |
Tube | |
N/A | |
N/R | |
9.53 | |
11.55 | |
4.83 | |
0.85 | |
Through Hole |
This 3296P-1-103LF potentiometer from Bourns is designed to optimize functionality and calibrate the resistance in your circuit. This dependable part has a power rating of 0.5 (1/2) W. This product has a resistance value of 10K Ohm. Its temperature coefficient is ±100 ppm/°C. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It has a tolerance of 10%. This device is made with cermet technology. The 3296P-1-103LF part has a pin termination style. This product is 9.53 mm long, 4.83 mm tall and 11.55 mm deep. This part has an operating temperature of -55 to 125 °C.
EDA / CAD Models |